Sign in to ask questions about the Protek DL0521P-TS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Protek DL0521P-TS technical specifications.
| Package/Case | DFN |
| Clamping Voltage-Max | 20V |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 6V |
| Power Dissipation | 20W |
| RoHS | Compliant |
Download the complete datasheet for Protek DL0521P-TS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
