This 4-pin bidirectional transient voltage suppressor diode features a silicon diode element material and a maximum reverse voltage of 12V. The device has a minimum breakdown voltage of 13.3V and a maximum clamping voltage of 26.9V. It can handle a maximum non-repetitive peak reverse power dissipation of 200mW and a maximum power dissipation of 5mW. The diode is packaged in a S-PBGA-B4 package type and has a bottom terminal position.
Protek LC0404FC12C technical specifications.
| Number of Terminals | 4 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | DO-201 |
| Pin Count | 2 |
| Number of Elements | 4 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12 |
| Breakdown Voltage-Min | 13.3 |
| Non-rep Peak Rev Power Dis-Max | 200 |
| Clamping Voltage-Max | 26.9 |
| Power Dissipation-Max | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Protek LC0404FC12C to view detailed technical specifications.
No datasheet is available for this part.