The PLCDA08C-6-LF-T7 is an 8-element bidirectional transient voltage suppressor diode from Protek. It features a breakdown voltage of 8.5V and a maximum non-repetitive peak reverse power dissipation of 500mW. The diode is constructed with silicon material and has a maximum clamping voltage of 26V. It is available in an 8-pin R-PDSO-G8 package, suitable for surface mount applications. The operating temperature range is not specified in the provided data.
Protek PLCDA08C-6-LF-T7 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| Number of Elements | 12 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 8 |
| Breakdown Voltage-Min | 8.5 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 26 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Protek PLCDA08C-6-LF-T7 to view detailed technical specifications.
No datasheet is available for this part.