
ESD Suppressor TVS 5V 2-Pin SOD-323 T/R
Protek PSD05LFT7 technical specifications.
| Capacitance | 350pF |
| Clamping Voltage | 13.5V |
| Clamping Voltage-Max | 13.5V |
| Depth | 1.45mm |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 1.9mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Working Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.