18.5 V 350 W Bidirectional Capacitance Transient Voltage Suppressor Diode
Protek PSLC08C-LF-TS technical specifications.
| Package/Case | SOT |
| Clamping Voltage-Max | 18.5V |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 8.5V |
| Power Dissipation | 350W |
| RoHS | Compliant |
No datasheet is available for this part.