
The Protek PSMDA05C-8-LF is a surface mount bidirectional diode with a reverse breakdown voltage of 6V and a peak pulse current of 30A. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode is packaged in a SO package and is available in rail or tube packaging. It is RoHS compliant and has a capacitance of 350pF. The diode is designed for use in a variety of applications, including those requiring high current and high temperature operation.
Protek PSMDA05C-8-LF technical specifications.
| Capacitance | 350pF |
| Package/Case | SO |
| Clamping Voltage | 15.4V |
| Depth | 4mm |
| Direction | Bidirectional |
| Leakage Current | 100uA |
| Length | 8.75mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 5 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 30A |
| Peak Pulse Power | 450W |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Protek PSMDA05C-8-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
