SMDA12C Series 4 Ch 25.9 Vcl 13.3 Vbr 105 pF Bidirectional TVS Array - SOIC-8
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.05E-10F |
| Package/Case | SOIC |
| Clamping Voltage-Max | 25.9V |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 13.3V |
| Power Dissipation | 500W |
| RoHS Compliant | Yes |
| RoHS | Compliant |