Diode TVS Quad Uni-Dir 5V 350W 6-Pin SOT-23
Protek SMS05 technical specifications.
| Package/Case | SOT-23 |
| Operating Supply Voltage | 5V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.