
The VS10P05-LF is a unidirectional transient voltage suppressor with a clamping voltage of 12.5V and a minimum breakdown voltage of 6V. It can handle a peak pulse current of 45A and a peak pulse power of 800W. The device is designed for through-hole mounting and is packaged in a rail or tube format. The VS10P05-LF operates over a temperature range of -55°C to 150°C and is compliant with lead-free standards. It has a leakage current of 100uA and a reverse standoff voltage of 5V.
Protek VS10P05-LF technical specifications.
| Clamping Voltage | 12.5V |
| Clamping Voltage-Max | 12.5V |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 100uA |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 8 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 45A |
| Peak Pulse Power | 800W |
| Polarity | Unidirectional |
| Power Dissipation | 800W |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Protek VS10P05-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.