Protek VS10P12C-LF technical specifications.
| Clamping Voltage | 22.7V |
| Clamping Voltage-Max | 22.7V |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 6.45mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 26.01mm |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Number of Elements | 8 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 34A |
| Peak Pulse Power | 800W |
| Polarity | Bidirectional |
| Power Dissipation | 800W |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for Protek VS10P12C-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.