
Circuit Board Shipper; 10-1/2; 8-1/2 in.; 1-1/2 in.; lt 10^11 Ohms;
Protektive PAK 37059 technical specifications.
| Color | Black |
| Length | 10.5inch |
| Resistance | 11R |
| Series | Protektive Pak® |
| Width | 8.5inch |
| RoHS | Compliant |
Download the complete datasheet for Protektive PAK 37059 to view detailed technical specifications.
No datasheet is available for this part.
