
Sign in to ask questions about the Protektive PAK 37102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Protektive PAK 37102 technical specifications.
| Color | Black |
| Height | 64mm |
| Length | 267mm |
| Mount | Box |
| Package Quantity | 25 |
| Series | Protektive Pak® |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Protektive PAK 37102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
