
Anti-Static Control Products INPLANT HLDR PLASTEK 6X4.75X2.25
Sign in to ask questions about the Protektive PAK 38996 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Protektive PAK 38996 technical specifications.
| Color | Black |
| Features | Moisture Resistant |
| Material | Polypropylene |
| Package Quantity | 1 |
| Series | Protektive Pak Plastek™ |
| Size | 6inch |
| RoHS | Not Compliant |
Download the complete datasheet for Protektive PAK 38996 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
