WESCORP ESD TAPE, CLEAR 72 YDS, 3/4 IN, 3 IN CORE
Protektive PAK 46904 technical specifications.
| Color | Clear |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | 14°C |
| Thickness | 0.061mm |
| Width | 0.75inch |
| RoHS | Not Compliant |
No datasheet is available for this part.