High-temperature gold tape, 1/2 inch wide and 36 yards long, designed for demanding applications. Features a maximum operating temperature of 300°C and a minimum operating temperature of 572°C. This durable tape boasts a thickness of 0.061mm, providing reliable protection in extreme environments.
Sign in to ask questions about the Protektive PAK 47027 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Protektive PAK 47027 technical specifications.
| Color | Gold |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | 572°C |
| Series | Protektive Pak® |
| Thickness | 0.061mm |
| RoHS | Not Compliant |
Download the complete datasheet for Protektive PAK 47027 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.