Provertha C0616G2 technical specifications.
| Type | Terminal |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Wire Size | 16-20AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Provertha C0616G2 to view detailed technical specifications.
No datasheet is available for this part.