Sign in to ask questions about the Prowave 250ST160 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Prowave 250ST160 technical specifications.
| Height | 12mm |
| Lead Length | 10mm |
| Material | Aluminium |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 25kHz |
| RoHS | Compliant |
Download the complete datasheet for Prowave 250ST160 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
