Proxxon 28940 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Insulation Material | Polycarbonate |
| Lead Free | Lead Free |
| Length | 39.4mm |
| Mount | Holder |
| Operating Supply Voltage | 2.5kV |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 2.5kV |
| RoHS | Compliant |
Download the complete datasheet for Proxxon 28940 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
