MICRO MILL MF 70
Proxxon 37110 technical specifications.
| Color | Green |
| Height | 9inch |
| Length | 16.75inch |
| Weight | 19lb |
| Width | 10.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Proxxon 37110 to view detailed technical specifications.
No datasheet is available for this part.