120W 12-24V Universal Laptop Adapter With 12 Tips & Smart Lcd Display; Power Supply Approvals: ite; No. Of Outputs:...
Checking distributor stock and pricing after the page loads.
Prudent WAY PWI-AC120LC technical specifications.
| Height | 2inch |
| Length | 10inch |
| Weight | 1.436lb |
| Width | 6.25inch |
| RoHS | Compliant |
No datasheet is available for this part.