USB TO DUAL PS2 ADAPTER
Checking distributor stock and pricing after the page loads.
Prudent WAY PWI-USB-PS2 technical specifications.
| Height | 0.25inch |
| Length | 7inch |
| Weight | 0.0025lb |
| Width | 5inch |
| RoHS | Not Compliant |
No datasheet is available for this part.