Wire 20AWG 152.4m Silver Coated Copper 600V
Checking distributor stock and pricing after the page loads.
Prysmian 3846-B-G22 technical specifications.
| Type | Wire |
| Size | 20AWG |
| Max Operating Temperature | 200°C |
| Conductor Material | Silver Coated Copper |
| Max Voltage Rating | 600V |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.