Wire 2AWG 76.2m Silver Coated Copper 600V
Prysmian 4454-B-G02 technical specifications.
| Type | Wire |
| Size | 2AWG |
| Max Operating Temperature | 200°C |
| Conductor Material | Silver Coated Copper |
| Max Voltage Rating | 600V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Prysmian 4454-B-G02 to view detailed technical specifications.
No datasheet is available for this part.