A high-quality 2-conductor multi-conductor cable featuring 12 AWG stranded (19/25) bare copper conductors. It includes a Flexfoil® aluminum/polyester shield for 100% coverage with a stranded tinned copper drain wire. The cable is insulated and jacketed with premium-grade PVC, rated for 300V and temperatures up to 80°C. It is designed for applications such as intercoms, audio systems, and background music where EMI shielding is required.
Prysmian C1321.41.03 technical specifications.
| Number of Conductors | 2 |
| Wire Gauge | 12AWG |
| Conductor Stranding | 19/25 |
| Voltage Rating | 300V |
| Operating Temperature | -20 to +80°C |
| Nominal Outside Diameter | 0.282inch |
| Shielding Type | Flexfoil® Aluminum/Polyester Foil |
| Jacket Material | Polyvinyl Chloride (PVC) |
| Jacket Color | Red |
| RoHS | Compliant |
| Ul Style | 2464 |
| Nec | CM (UL) c(UL) or CL2 |
No datasheet is available for this part.