Hook-up Wire 22AWG Nickel Plated Copper 115VAC
Prysmian EN2267-008A004P technical specifications.
| Type | Hook-up Wire |
| Size | 22AWG |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 260°C |
| Conductor Material | Nickel Plated Copper |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.