Unshielded Cable 14AWG 2.24mm Nickel Plated Copper White 115VAC
Prysmian EN2267-010A020S technical specifications.
| Type | Unshielded Cable |
| Size | 14AWG |
| Maximum Outer Diameter | 2.24mm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 260°C |
| Jacket Color | White |
| Conductor Material | Nickel Plated Copper |
No datasheet is available for this part.