Multi-Conductor Cable Spiral Polyamide/Fluorinated Ethylene Propylene 2Conductors 18AWG 115VAC Polyamide/Fluorinated Ethylene Propylene
Prysmian EN2714-011B010F technical specifications.
| Type | Multi-Conductor Cable |
| Size | 18AWG |
| Number of Conductors | 2 |
| Conductor Material | Nickel Plated Copper |
| Max Voltage Rating | 115VAC |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 260°C |
| Shield Type | Spiral |
No datasheet is available for this part.