Hook-up Wire 26AWG 0.84mm Silver Plated Copper 600VAC 2.5A
Prysmian F A3901-1-1-26 technical specifications.
| Type | Hook-up Wire |
| Size | 26AWG |
| Maximum Outer Diameter | 0.84mm |
| Min Operating Temperature | -100°C |
| Max Operating Temperature | 200°C |
| Conductor Material | Silver Plated Copper |
| Max Current Rating | 2.5A |
| Max Voltage Rating | 600VAC |
Download the complete datasheet for Prysmian F A3901-1-1-26 to view detailed technical specifications.
No datasheet is available for this part.