Single Conductor Cable 4AWG 8.5mm Nickel Coated Annealed Copper 600VAC 135A
Prysmian F AIR 1715-22-AB technical specifications.
| Type | Single Conductor Cable |
| Size | 4AWG |
| Maximum Outer Diameter | 8.5mm |
| Min Operating Temperature | -90°C |
| Max Operating Temperature | 260°C |
| Conductor Material | Nickel Coated Annealed Copper |
| Max Current Rating | 135A |
| Max Voltage Rating | 600VAC |
No datasheet is available for this part.