Single Conductor Cable 24AWG 1.04mm Nickel Coated Copper Alloy White 600VAC
Prysmian F EN2267-008A002P technical specifications.
| Type | Single Conductor Cable |
| Size | 24AWG |
| Maximum Outer Diameter | 1.04mm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 260°C |
| Jacket Color | White |
| Conductor Material | Nickel Coated Copper Alloy |
| Max Voltage Rating | 600VAC |
No datasheet is available for this part.