Sign in to ask questions about the Prysmian M13486/12-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Prysmian M13486/12-1 technical specifications.
| Type | Unshielded Multi-Conductor Cable |
| Size | 14AWG |
| Number of Conductors | 12 |
| Maximum Outer Diameter | 23.79mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Prysmian M13486/12-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.