Unshielded Multi-Conductor Cable 12Conductors 20AWG 17.57mm
Prysmian M13486/13-1 technical specifications.
| Type | Unshielded Multi-Conductor Cable |
| Size | 20AWG |
| Number of Conductors | 12 |
| Maximum Outer Diameter | 17.57mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.