Multi-Conductor Cable Braid 3Conductors 24AWG 600VAC
Prysmian M27500A24DF3D11 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 24AWG |
| Number of Conductors | 3 |
| Conductor Material | Silver Coated Copper |
| Max Voltage Rating | 600VAC |
| Max Operating Temperature | 200°C |
| Shield Type | Braid |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.