Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
PRYSMIAN
M3702-S7MSB
Datasheet
Prysmian
M3702-S7MSB
Active
Shielded Power Cable 7.24mm
Wire, Cable & Assemblies
Bulk Wire & Cable
Wire, Cable & Assemblies
Bulk Wire & Cable
Hook-Up Wire
Solid & Stranded
Shielded Power Cable 7.24mm
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Type
Shielded Power Cable
Maximum Outer Diameter
7.24
mm
Min Operating Temperature
-53
°C
Max Operating Temperature
232
°C
Compliance
RoHS Version
2002/95/EC
Browse
Manufacturers
API
BOM
Account