Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
PRYSMIAN
M3702-U5HSB
Datasheet
Prysmian
M3702-U5HSB
Active
Shielded Power Cable 5.23mm
Wire, Cable & Assemblies
Bulk Wire & Cable
Wire, Cable & Assemblies
Bulk Wire & Cable
Hook-Up Wire
Solid & Stranded
Shielded Power Cable 5.23mm
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Type
Unshielded Cable
Maximum Outer Diameter
5.23
mm
Min Operating Temperature
-53
°C
Max Operating Temperature
315
°C
Compliance
RoHS Version
2002/95/EC
Browse
Manufacturers
API
BOM
Account