Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
PRYSMIAN
M3702-U5MCB
Datasheet
Prysmian
M3702-U5MCB
Active
Unshielded Cable 5.23mm Copper
Wire, Cable & Assemblies
Bulk Wire & Cable
Wire, Cable & Assemblies
Bulk Wire & Cable
Hook-Up Wire
Solid & Stranded
Unshielded Cable 5.23mm Copper
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Type
Unshielded Cable
Maximum Outer Diameter
5.23
mm
Min Operating Temperature
-53
°C
Max Operating Temperature
232
°C
Conductor Material
Copper
Compliance
RoHS Version
2002/95/EC
Browse
Manufacturers
API
BOM
Account