Prysmian M3702-U7HSB technical specifications.
| Type | Unshielded Cable |
| Maximum Outer Diameter | 7.24mm |
| Min Operating Temperature | -53°C |
| Max Operating Temperature | 315°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Prysmian M3702-U7HSB to view detailed technical specifications.
No datasheet is available for this part.