Prysmian M3702-U7MCB technical specifications.
| Type | Unshielded Cable |
| Maximum Outer Diameter | 7.24mm |
| Min Operating Temperature | -53°C |
| Max Operating Temperature | 232°C |
| Conductor Material | Copper |
| Specification standard | MIL‑DTL‑3702F(2) |
| Application | High‑tension ignition systems |
| Conductor form | Stranded, single conductor |
| Strands per conductor | 19 |
| Strand AWG size | 36AWG |
| Equivalent round conductor size | 29AWG |
| Cross‑sectional shape | Round |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Prysmian M3702-U7MCB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.