Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
PRYSMIAN
S458T-04-62G
Datasheet
Prysmian
S458T-04-62G
Unconfirmed
Fiber Optic Cable 4Fibers 8.26mm
Wire, Cable & Assemblies
Bulk Wire & Cable
Wire, Cable & Assemblies
Bulk Wire & Cable
Fiber Optic Cable
Single-mode & Multi-mode
Fiber Optic Cable 4Fibers 8.26mm
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Type
Fiber Optic Cable
Number of Fibers
4
Maximum Outer Diameter
8.26
mm
Min Operating Temperature
-28
°C
Max Operating Temperature
65
°C
Compliance
RoHS
Not Required
RoHS Version
2011/65/EU
Browse
Manufacturers
API
BOM
Account