Prysmian U422RS58 technical specifications.
| Material | Steel |
| Mount | Cable |
| Number of Cores | 1 |
| Series | CW50S |
| Wire/Cable Diameter | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Prysmian U422RS58 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
