Oscillator XO 25MHz ±25ppm 15pF CMOS 55% 3.3V 4-Pin CSMD
Checking distributor stock and pricing after the page loads.
PSE FNETHE025 technical specifications.
| Capacitance | 1.5E-11F |
| Package/Case | CSMD |
| Depth | 5mm |
| Frequency | 25MHz |
| Frequency Stability | 25ppm |
| Length | 7mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| RoHS | Compliant |