The NKS6NAD1-25.0000-18 is a 25MHz crystal oscillator with a frequency stability of 30ppm. It is packaged in a CSMD package with a length of 6mm and a depth of 3.5mm. The oscillator has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It is designed for use in applications requiring a stable clock signal.
PSE NKS6NAD1-25.0000-18 technical specifications.
| Capacitance | 1.8E-11F |
| Package/Case | CSMD |
| Depth | 3.5mm |
| Frequency | 25MHz |
| Frequency Stability | 30ppm |
| Length | 6mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| RoHS | Compliant |
No datasheet is available for this part.