Psemi 3511-52 technical specifications.
| Division | 2 |
| Minimum Frequency | 0MHz |
| Maximum Frequency | 1500MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 2.85V |
| Typical Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 3.15V |
| Typical Output Power | 2(Min)dBm |
| Typical Supply Current | 8mA |
| Pin Count | 6 |
| Package/Case | SC-70 |
| Package Family Name | SOT-323 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Psemi 3511-52 to view detailed technical specifications.
No datasheet is available for this part.