Psemi is a leading manufacturer of high-performance analog and mixed-signal integrated circuits, specializing in power management solutions. Their product portfolio includes power management ICs, RF components, and sensor interface ICs, serving diverse markets such as automotive, industrial, and consumer electronics.

PE53110 Switch and LNA
RF Switch SPDT 30MHz-2GHz, 25dB Isolation, 32-Pin QFN EP
14pF UltraCMOS Surface Mount Capacitor 2.8VDC 10% -40 to 85°C
2-Channel Prescaler, 0-1500MHz, -40-85°C, 2.85-3.15V, SOT-323
7-Bit RF Attenuator, 0.25/0.5/1 dB Steps, 0.009-6000 MHz, QFN EP
6-Bit RF Attenuator 0.5dB Step Size 31.5dB 1-2500MHz -40-105°C
Prescaler 2.8V Divide By 4 13500MHz 8-Pin Die Waffle
7Bit 0.25dB/0.5dB/1dBStep 31.75dB 4GHz/5GHz/6GHz 32-Pin QFN EP Bulk
4-Bit RF Attenuator 0-15dB 0-2000MHz QFN EP 20-Pin
SP3T RF Switch, 100MHz-3GHz, 23dB Iso, 8-Pin DFN EP, SMT
SP4T RF Switch, 100MHz-3GHz, 23.5dB Iso, 0.75dB Loss, 16-Pin QFN
6-Bit RF Attenuator, 0.5dB Step Size, 4000MHz, QFN EP, -40 to 85°C
5Bit 1dBStep 31dB 4GHz 20-Pin QFN EP T/R
7-Bit RF Attenuator, 6GHz, 31dB, QFN
5-Bit Attenuator 0.25dB Step Size 7.75dB Max 6000MHz QFN-32
PE53210 Switch and LNA
PE42430 RF Switch Evaluation Kit
8-Division Prescaler, 0-1500MHz, -40-85°C, 2.85-3.15V, SC-70
EVAL KIT FOR DIGITALLY TUNABLE CAPACITOR
Circuit Protection Device