Psemi EK42430-01 technical specifications.
| Type | Evaluation Kit |
| Supported Device | PE42430 |
| Supported Device Technology | RF Switch |
| Typical Operating Frequency | 3000(Max)MHz |
| Cage Code | 1DMF1 |
| EU RoHS | Yes |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Psemi EK42430-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.