Prescaler 2.8V Divide By 4 13500MHz 8-Pin Die Waffle
Psemi PE35400A-G technical specifications.
| Division | 4 |
| Minimum Frequency | 3000MHz |
| Maximum Frequency | 13500MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 2.65V |
| Typical Operating Supply Voltage | 2.8V |
| Max Operating Supply Voltage | 2.95V |
| Typical Output Power | 5dBm |
| Typical Supply Current | 16mA |
| Pin Count | 8 |
| Package/Case | Die |
| Package Family Name | Die |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Psemi PE35400A-G to view detailed technical specifications.
No datasheet is available for this part.