
SP3T RF Switch, operating from 100MHz to 3GHz, featuring 23dB minimum isolation and 0.9dB maximum insertion loss. This UltraCMOS technology component is housed in an 8-pin DFN EP package with a 1.5mm x 1.5mm footprint and 0.4mm pin pitch, designed for surface mounting. It supports a high control voltage range of 3 to 5.5V and operates within a temperature range of -40°C to 85°C.
Psemi PE42430MLAA-Z technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | DFN EP |
| Package Description | Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 1.5 |
| Package Width (mm) | 1.5 |
| Package Height (mm) | 0.48 |
| Seated Plane Height (mm) | 0.5 |
| Pin Pitch (mm) | 0.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Switch Type | SP3T |
| Number of Switches | 4 |
| Switch Configuration | Single SP3T |
| Frequency Band | 100 to 3000MHz |
| Maximum Frequency | 3000MHz |
| Minimum Isolation Voltage | 23dB |
| Maximum Insertion Loss | 0.9dB |
| Technology | UltraCMOS |
| Switching Speed | 500(Typ)ns |
| High Control Voltage | 3 to 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1DMF1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Psemi PE42430MLAA-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.