SPDT RF Switch operating from 30MHz to 2GHz, featuring 25dB minimum isolation and 0.7dB maximum insertion loss. This UltraCMOS technology component offers 4 single SPDT switches within a 32-pin QFN EP package with an exposed pad. The surface-mount device measures 5x5x0.85mm with a 0.5mm pin pitch, supporting a maximum power dissipation of 2200mW. Operating voltage ranges from 3.2V to 3.4V, with a temperature range of -40°C to 85°C.
Psemi PE42510AMLI-X technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 5 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.85(Max) |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Switch Type | SPDT |
| Number of Switches | 4 |
| Switch Configuration | Single SPDT |
| Frequency Band | 30 to 2000MHz |
| Maximum Frequency | 2000MHz |
| Minimum Isolation Voltage | 25dB |
| Maximum Insertion Loss | 0.7dB |
| Maximum Power Dissipation | 2200mW |
| Technology | UltraCMOS |
| Switching Speed | 31000ns |
| Min Operating Supply Voltage | 3.2V |
| High Control Voltage | 1.4(Min)V |
| Typical Operating Supply Voltage | 3.3V |
| Max Operating Supply Voltage | 3.4V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1DMF1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Psemi PE42510AMLI-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.