SP4T RF Switch, operating from 100MHz to 3GHz, offers 23.5dB minimum isolation and 0.75dB maximum insertion loss. This single-pole, four-throw switch is housed in a 16-pin, 3x3mm Quad Flat No Lead (QFN) package with an exposed pad for surface mounting. Utilizing CMOS/UltraCMOS technology, it supports a typical operating supply voltage of 2.75V, with a range of 2.65V to 2.85V. The component operates within a temperature range of -40°C to 85°C.
Psemi PE42641MLIBB-Z technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Switch Type | SP4T |
| Number of Switches | 1 |
| Switch Configuration | Single SP4T |
| Frequency Band | 100 to 3000MHz |
| Maximum Frequency | 3000MHz |
| Minimum Isolation Voltage | 23.5dB |
| Maximum Insertion Loss | 0.75dB |
| Technology | CMOS/UltraCMOS |
| Min Operating Supply Voltage | 2.65V |
| High Control Voltage | 1.4(Min)V |
| Typical Operating Supply Voltage | 2.75V |
| Max Operating Supply Voltage | 2.85V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1DMF1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Psemi PE42641MLIBB-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.