Psemi PE64101MLAA-Z technical specifications.
| Category | Circuit Protection Device |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1DMF1 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Psemi PE64101MLAA-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.